
ERJ-14NF21R0U | |
|---|---|
DigiKey Part Number | P21.0AATR-ND - Tape & Reel (TR) P21.0AACT-ND - Cut Tape (CT) P21.0AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF21R0U |
Description | RES SMD 21 OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 21 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF21R0U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06F21R0V | Panasonic Industry | 0 | ERJ-P06F21R0V-ND | $0.04345 | MFR Recommended |
| ERJ-S14F21R0U | Panasonic Industry | 0 | ERJ-S14F21R0U-ND | $0.19559 | Upgrade |
| CRCW121021R0FKEA | Vishay Dale | 0 | CRCW121021R0FKEA-ND | $0.05184 | Direct |
| CRCW121021R0FKTA | Vishay Dale | 0 | CRCW121021R0FKTA-ND | $0.11079 | Direct |
| AC1210FR-0721RL | YAGEO | 0 | AC1210FR-0721RL-ND | $0.05647 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.25700 | $2.57 |
| 25 | $0.20880 | $5.22 |
| 50 | $0.18120 | $9.06 |
| 100 | $0.15890 | $15.89 |
| 250 | $0.13668 | $34.17 |
| 500 | $0.12386 | $61.93 |
| 1,000 | $0.11366 | $113.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09367 | $468.35 |
| 10,000 | $0.08910 | $891.00 |
| 15,000 | $0.08686 | $1,302.90 |
| 25,000 | $0.08444 | $2,111.00 |
| 35,000 | $0.08306 | $2,907.10 |
| 50,000 | $0.08175 | $4,087.50 |

