
EEE-TP1C221AV | |
|---|---|
DigiKey Part Number | P124870TR-ND - Tape & Reel (TR) P124870CT-ND - Cut Tape (CT) P124870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP1C221AV |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP1C221AV Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 175.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 270 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TC1C221P | Panasonic Industry | 845 | PCE5127CT-ND | $1.72000 | Parametric Equivalent |
| EEE-TC1C221V | Panasonic Industry | 819 | P124847CT-ND | $2.48000 | Parametric Equivalent |
| EEE-TC1E221UP | Panasonic Industry | 372 | PCE5260CT-ND | $1.86000 | Parametric Equivalent |
| EEE-TC1E221UV | Panasonic Industry | 264 | P124854CT-ND | $2.60000 | Parametric Equivalent |
| 16THV220M8X10.5 | Rubycon | 1,192 | 1189-4095-1-ND | $1.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.70900 | $17.09 |
| 50 | $1.32700 | $66.35 |
| 100 | $1.20630 | $120.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.98012 | $490.06 |
| 1,000 | $0.91588 | $915.88 |
| 1,500 | $0.88347 | $1,325.20 |
| 2,500 | $0.84734 | $2,118.35 |
| 3,500 | $0.82611 | $2,891.39 |
| 5,000 | $0.80561 | $4,028.05 |

