
CX-483 | |
|---|---|
DigiKey Part Number | 1110-1407-ND |
Manufacturer | |
Manufacturer Product Number | CX-483 |
Description | SENSOR RETROREFL 1M NPN OPEN COL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 39.37" (1m) NPN - Open Collector |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN - Open Collector |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 39.37" (1m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $308.25000 | $308.25 |

