SH-21E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH-21E

Digi-Key Part Number
1110-2057-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
SH-21E
Supplier
Description
SENSOR THROUGH-BEAM 300MM
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Through-Beam Optical Sensor 11.811" (300mm) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
11.811" (300mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
Infrared
Connection Method
Cable
Ingress Protection
IP62
Cable Length
118.10" (3m)
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 60°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$86.97000$86.97
5$82.62400$413.12
Additional Resources
AttributeDescription
Other Names1110-2057
Standard Package1