CAD | USD

cms-photo-not-available

SF2B-A18-P

Digi-Key Part Number
SF2B-A18-P-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
SF2B-A18-P
Supplier
Description
LITE CURTAIN ARM/FT PNP 712MM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Light Curtain 47mm Arm/Foot -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Box
Part Status
Active
Protection
Arm/Foot
Detection Capability
47mm
Protective Height
712mm
Beam Pitch
40mm
Operating Range
0.2m ~ 13.0m
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 55°C
Voltage - Supply
24VDC
Number of Beams
18
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.9500
Box
QtyUnit PriceExt Price
1$1,567.14000$1,567.14
Additional Resources
AttributeDescription
Standard Package1