MSME5AZxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSME5AZG1S

Digi-Key Part Number
1110-3772-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
MSME5AZG1S
Supplier
Description
SERVOMOTOR 3000 RPM 100/200V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
- AC Motor Servomotor 3000 RPM 50W Incremental 100, 200VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Bulk
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
100, 200VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
22.7 / 160
Power - Rated
50W
Encoder Type
Incremental
Size / Dimension
Square - 1.496" x 1.496" (38.00mm x 38.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.772" (45.00mm)
Termination Style
Connector
Features
Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
67.97 / 480
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, CSA, cULus, TUV, UL
Weight
0.68 lb (308.44 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.31.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$654.70000$654.70
5$621.96400$3,109.82