CAD | USD

cms-photo-not-available
MHME204S1C
Digi-Key Part Number
MHME204S1C-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
MHME204S1C
Supplier
Description
SERVOMOTOR 2000 RPM 400V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
AC Motor Servomotor 2000 RPM 2kW Absolute 400VAC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
400VAC
RPM
2000 RPM
Torque - Rated (oz-in / mNm)
1352 / 9550
Power - Rated
2kW
Encoder Type
Absolute
Size / Dimension
Square - 6.929"" x 6.929"" (176.00mm x 176.00mm)
Diameter - Shaft
1.378"" (35.00mm)
Length - Shaft and Bearing
3.150"" (80.00mm)
Mounting Hole Spacing
7.874"" (200.00mm)
Termination Style
Connector
Features
Oil Seal
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
4050 / 28600
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, CSA, cULus, TUV, UL
Weight
28 lbs (12.7 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock