CAD | USD

cms-photo-not-available

MGME204S1H

Digi-Key Part Number
MGME204S1H-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
MGME204S1H
Supplier
Description
SERVOMOTOR 1000 RPM 400V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
AC Motor Servomotor 1000 RPM 2kW Absolute 400VAC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
400VAC
RPM
1000 RPM
Torque - Rated (oz-in / mNm)
2705 / 19100
Power - Rated
2kW
Encoder Type
Absolute
Size / Dimension
Square - 6.929"" x 6.929"" (176.00mm x 176.00mm)
Diameter - Shaft
1.378"" (35.00mm)
Length - Shaft and Bearing
3.150"" (80.00mm)
Mounting Hole Spacing
7.874"" (200.00mm)
Termination Style
Connector
Features
Brake, Key, Oil Seal
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
6755 / 47700
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, CSA, cULus, TUV, UL
Weight
39 lbs (17.7 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.20.0000
Available To Order