CAD | USD

cms-photo-not-available

MFDHT5440L01

Digi-Key Part Number
MFDHT5440L01-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
MFDHT5440L01
Supplier
Description
LINEAR MOTOR DRIVE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Servo AC 380 ~ 480VAC Supply 50A 480V Load
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Bulk
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Voltage - Load
480V
Current - Output
50A
Voltage - Supply
380 ~ 480VAC
Interface
RS-232, RS-485, USB
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
MINAS A5 Series
Weight
11 lbs (5 kg)
Number of Motors
1
Wattage - Load
5kW
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9170
Available To Order