CAD | USD

cms-photo-not-available

MEDLT93SF

Digi-Key Part Number
MEDLT93SF-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
MEDLT93SF
Supplier
Description
SERVO DRIVE A6N 200V 2.4KW 80A
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Servo AC 200VAC Supply 80A 200V Load
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Box
Part Status
Active
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Voltage - Load
200V
Current - Output
80A
Voltage - Supply
200VAC
Interface
RS-232, RS-485, USB
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
MINAS A6 Series
Number of Motors
1
Wattage - Load
2400W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8537.10.9170
Available To Order

Additional Resources
AttributeDescription
Standard Package1