CAD | USD

cms-photo-not-available

MDME304S1D

Digi-Key Part Number
MDME304S1D-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
MDME304S1D
Supplier
Description
SERVOMOTOR 2000 RPM 400V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
AC Motor Servomotor 2000 RPM 3kW Absolute 400VAC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Bulk
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
400VAC
RPM
2000 RPM
Torque - Rated (oz-in / mNm)
2025 / 14300
Power - Rated
3kW
Encoder Type
Absolute
Size / Dimension
Square - 5.118"" x 5.118"" (130.00mm x 130.00mm)
Diameter - Shaft
0.945"" (24.00mm)
Length - Shaft and Bearing
2.559"" (65.00mm)
Mounting Hole Spacing
5.709"" (145.00mm)
Termination Style
Connector
Features
Brake, Oil Seal
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
6089 / 43000
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, CSA, cULus, TUV, UL
Weight
28 lbs (12.7 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8501.31.6000
Available To Order