CAD | USD

cms-photo-not-available
MDME304G1C
Digi-Key Part Number
MDME304G1C-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
MDME304G1C
Supplier
Description
SERVOMOTOR 2000 RPM 400V
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
AC Motor Servomotor 2000 RPM 3kW Incremental 400VAC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
400VAC
RPM
2000 RPM
Torque - Rated (oz-in / mNm)
2025 / 14300
Power - Rated
3kW
Encoder Type
Incremental
Size / Dimension
Square - 5.118"" x 5.118"" (130.00mm x 130.00mm)
Diameter - Shaft
0.945"" (24.00mm)
Length - Shaft and Bearing
2.559"" (65.00mm)
Mounting Hole Spacing
5.709"" (145.00mm)
Termination Style
Connector
Features
Oil Seal
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
6089 / 43000
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, CSA, cULus, TUV, UL
Weight
24 lbs (10.9 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock