
MBEG5A5BDVC | |
|---|---|
DigiKey Part Number | 1110-MBEG5A5BDVC-ND |
Manufacturer | |
Manufacturer Product Number | MBEG5A5BDVC |
Description | AMPLIFIER |
Customer Reference | |
Detailed Description | Brushless 200 ~ 240VAC Supply 240V Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | 240V | |
Current - Output | - | |
Wattage - Load | 50 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 50°C | |
Features | - | |
For Use With/Related Products | MINAS-BL Series | |
Weight | - |

