FX-311BP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX-311BP

Digi-Key Part Number
1110-2677-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
FX-311BP
Supplier
Description
SENSOR THROUGH-BEAM PNP 24VDC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Through-Beam Optical Sensor PNP - Open Collector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
-
Voltage - Supply
12V ~ 24V
Response Time
-
Output Configuration
PNP - Open Collector
Light Source
Blue LED
Connection Method
Cable
Ingress Protection
-
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$229.41000$229.41
5$217.94400$1,089.72
Additional Resources
AttributeDescription
Other Names
1110-2677
FX-311BP-ND
Standard Package1