
EX-31B-PN | ||
---|---|---|
Digi-Key Part Number | 1110-2180-ND | |
Manufacturer | ||
Manufacturer Product Number | EX-31B-PN | |
Description | SENSOR THROUGH-BEAM 500MM PNP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Through-Beam Optical Sensor 19.685" (500mm) PNP - Open Collector/Dark-ON | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Industrial Automation Sales | |
Series | ||
Package | Box | |
Product Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 19.685" (500mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | PNP - Open Collector/Dark-ON | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | EX-3y Catalog |
Design Resources | Development Tool Selector |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $190.25000 | $190.25 |
10 | $172.95400 | $1,729.54 |
Attribute | Description |
---|---|
Other Names | 1110-2180 |
Standard Package | 1 |