CX-491-P-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX-491-P-Z

Digi-Key Part Number
1110-2136-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
CX-491-P-Z
Supplier
Description
SENSOR RETROREFLECTIVE 5M PNP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Retroreflective Optical Sensor 16.40' (5m) PNP - Open Collector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
Package
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
16.40' (5m)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP - Open Collector
Light Source
Red LED
Connection Method
Connector, M8, 4POS
Ingress Protection
IP67
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
All prices are in CAD
Box
QtyUnit PriceExt Price
1$105.69000$105.69
5$100.40400$502.02

Other Suppliers on Digi-Key

1In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
1110-2136
2266-CX-491-P-Z
Standard Package1