cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEL3801

Digi-Key Part Number
1110-4368-ND
Manufacturer
Panasonic Industrial Automation Sales
Manufacturer Product Number
AEL3801
Supplier
Description
LC2H PANEL COVER BLK
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Front Panel Black
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Industrial Automation Sales
Series
-
Package
Bulk
Part Status
Active
Accessory Type
Front Panel
For Use With/Related Products
LC2H Series
Specifications
Black
Includes
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8160
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$7.03000$7.03
Additional Resources
AttributeDescription
Other Names
1110-4368
AEL3801-ND
Standard Package1