
P-50AAH/A7B | |
|---|---|
DigiKey Part Number | P161-ND |
Manufacturer | |
Manufacturer Product Number | P-50AAH/A7B |
Description | BATTERY NICAD 1.2V 500MAH AA |
Customer Reference | |
Detailed Description | AA 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 500mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 1.97" H (14.5mm x 50.0mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 100mA | |
Shelf Life | - | |
Standard Charge Current | 50mA | |
Standard Charge Time | 16Hrs | |
Weight | 21.32 g | |
Shipping Info | - | |
Base Product Number |


