
MC51B3 | ||
---|---|---|
Digi-Key Part Number | P10103-ND | |
Manufacturer | ||
Manufacturer Product Number | MC51B3 | |
Description | MOUNTING CLAMP 2.0" 3 TAB | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Panasonic Electronic Components | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.000" Dia (50.8mm) | |
Specifications | Screw Clamp Type Bracket | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8532.90.0000 |
Attribute | Description |
---|---|
Other Names | P10103 |
Standard Package | 42 |