SOT-665
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-665
SS-Mini 5-Pin Circuit
SS-Mini 5-Pin Top

MAZM062H0L

Digi-Key Part Number
MAZM062H0LTR-ND - Tape & Reel (TR)
MAZM062H0LCT-ND - Cut Tape (CT)
MAZM062H0LDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
MAZM062H0L
Supplier
Description
TVS DIODE 4VWM SSMINI5-F1
Detailed Description
- Clamp - Ipp Tvs Diode Surface Mount SSMini5-F1
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
4V
Voltage - Breakdown (Min)
5.8V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-665
Supplier Device Package
SSMini5-F1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.35300$3.53
100$0.29990$29.99
500$0.28088$140.44
Additional Resources
AttributeDescription
Other Names
MAZM062H0LCT
MAZM062H0LTR
MAZM062H0LDKR
Standard Package3,000