CAD | USD

EXB24AB
EXB24AB
EXB-24AB Series Top
EXB-24AB Series Circuit
EXB-24AB00R8X
Digi-Key Part Number
P11153TR-ND - Tape & Reel (TR)
P11153CT-ND - Cut Tape (CT)
P11153DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
EXB-24AB00R8X
Supplier
Description
RF ATTENUATOR 0DB 0OHM 0404
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
RF Attenuators 0dB 0Hz ~ 3GHz 0 Ohms 40mW 0404 (1010 Metric), Concave
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
0dB
Power (Watts)
40mW
Package / Case
0404 (1010 Metric), Concave
Impedance
0 Ohms
Frequency Range
0Hz ~ 3GHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

103,713 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
EXB24AB00R8X
P11153TR
Standard Package10,000