EVP-BT2C4A000

DigiKey Part Number
10-EVP-BT2C4A000TR-ND - Tape & Reel (TR)
10-EVP-BT2C4A000CT-ND - Cut Tape (CT)
10-EVP-BT2C4A000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-BT2C4A000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.50mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
80gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.20mm
Mechanical Life
2,000,000 Cycles
Base Product Number
In-Stock: 1,826
Can ship immediately
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.44400$4.44
25$0.42040$10.51
100$0.38040$38.04
250$0.34676$86.69
500$0.32232$161.16
1,000$0.27496$274.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.26739$534.78
4,000$0.25030$1,001.20
6,000$0.24073$1,444.38
10,000$0.22909$2,290.90
14,000$0.22167$3,103.38
20,000$0.21402$4,280.40
50,000$0.19531$9,765.50
Manufacturers Standard Package