CAD | USD

TVS SMD
TVS SMD
ERZ-xF Series Side 1
ERZ-(CF,SF,VFM) Series Side 2
ERZ-VF2M431
Digi-Key Product Number
P7355TR-ND
P7355CT-ND
P7355DKR-ND
ManufacturerPanasonic Electronic Components
Manufacturer Product NumberERZ-VF2M431
DescriptionVARISTOR 430V 300A 2SMD JLEAD
Manufacturer Standard Lead Time15 Weeks
Detailed Description430V 300A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
Panasonic Electronic Components
SeriesZNR®
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
10J
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Number of Circuits
1
Maximum AC Volts
275V
Maximum DC Volts
350V
Varistor Voltage (Min)
387V
Varistor Voltage (Typ)
430V
Varistor Voltage (Max)
473V
Current - Surge
300A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,469 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.56000$2.56
10$2.26800$22.68
25$2.04800$51.20
100$1.79210$179.21
250$1.57272$393.18
500$1.38982$694.91
1,000$1.09724$1,097.24
Additional Resources
AttributeDescription
Other Names
ERZVF2M431
P7355TR
Standard Package2,000