CAD | USD

TVS SMD
TVS SMD
ERZ-xF Series Side 1
ERZ-(CF,SF,VFM) Series Side 2
ERZ-VF2M270
Digi-Key Product Number
P7346TR-ND
P7346CT-ND
P7346DKR-ND
ManufacturerPanasonic Electronic Components
Manufacturer Product NumberERZ-VF2M270
DescriptionVARISTOR 27V 125A 2SMD JLEAD
Manufacturer Standard Lead Time15 Weeks
Detailed Description27V 125A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Product Attributes
TypeDescriptionSelect
Category
Mfr
Panasonic Electronic Components
SeriesZNR®
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Energy
1.0J
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, J-Lead
Number of Circuits
1
Maximum AC Volts
17V
Maximum DC Volts
22V
Varistor Voltage (Min)
24V
Varistor Voltage (Typ)
27V
Varistor Voltage (Max)
30V
Current - Surge
125A
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,858 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.53000$2.53
10$2.24100$22.41
25$2.02400$50.60
100$1.77090$177.09
250$1.55416$388.54
500$1.37344$686.72
1,000$1.08429$1,084.29
Additional Resources
AttributeDescription
Other Names
ERZVF2M270
P7346TR
Standard Package2,000