Varistor 1 Circuit Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-U15JP541

DigiKey Part Number
P123609-ND
Manufacturer
Manufacturer Product Number
ERZ-U15JP541
Description
SINGLETRANSIENT/SURGE ABSORBERS1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Varistor 1 Circuit Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
264 V
Maximum DC Volts
373 V
Energy
-
Number of Circuits
1
Operating Temperature
-40°C ~ 70°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$960.06000$960.06
Manufacturers Standard Package