CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
ERX-4 SERIES
ERX-4 SERIES
ERX-(1,2,3)SJ Series Sides

ERX-2SJ2R2

Digi-Key Part Number
P2.2W-2BK-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERX-2SJ2R2
Supplier
Description
RES 2.2 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
2.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Not For New Designs
Tolerance
±5%
Power (Watts)
2W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.157"" Dia x 0.472"" L (4.00mm x 12.00mm)
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
2.2 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0090
Price and Procurement

2,383 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
ERX2SJ2R2
P2.2W-2
P2.2W-2BK
Standard Package100