ERX-2 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERX-2 SERIES
ERX-(1,2,3)SJ Series Sides

ERX-1SJ2R0

Digi-Key Part Number
P2.0W-1BK-ND
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERX-1SJ2R0
Supplier
Description
RES 2 OHM 5% 1W AXIAL
Detailed Description
2 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Bulk
Part Status
Not For New Designs
Resistance
2 Ohms
Tolerance
±5%
Power (Watts)
1W
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.41000$0.41
10$0.34900$3.49
25$0.25400$6.35
50$0.18400$9.20
100$0.13640$13.64
250$0.10472$26.18
500$0.08250$41.25
1,000$0.05712$57.12
5,000$0.04760$238.00
Additional Resources
AttributeDescription
Other Names
P2.0W-1BK-NDR
P2.0W-1
P2.0W-1BK
ERX1SJ2R0
Standard Package100