CAD | USD

0201, 0402 Pkg
0201, 0402 Pkg
0402 (1005 Metric)
ERTJ Series
ERT-J0EG103FA
Digi-Key Part Number
P12007TR-ND - Tape & Reel (TR)
P12007CT-ND - Cut Tape (CT)
P12007DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERT-J0EG103FA
Supplier
Description
THERMISTOR NTC 10KOHM 3380K 0402
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Power - Max
66 mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

191,613 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.17000$0.17
5$0.16200$0.81
10$0.14400$1.44
25$0.13240$3.31
50$0.10580$5.29
100$0.09070$9.07
500$0.07944$39.72
1,000$0.06810$68.10
5,000$0.06053$302.65