
ERJ-UP8J181V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP8J181VTR-ND - Tape & Reel (TR) 10-ERJ-UP8J181VCT-ND - Cut Tape (CT) 10-ERJ-UP8J181VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP8J181V |
Description | RES 180 OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP8J181V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.15100 | $1.51 |
| 25 | $0.11920 | $2.98 |
| 50 | $0.10120 | $5.06 |
| 100 | $0.08710 | $8.71 |
| 250 | $0.07296 | $18.24 |
| 500 | $0.06484 | $32.42 |
| 1,000 | $0.05838 | $58.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04903 | $245.15 |
| 10,000 | $0.04597 | $459.70 |
| 15,000 | $0.04448 | $667.20 |
| 25,000 | $0.04286 | $1,071.50 |
| 35,000 | $0.04194 | $1,467.90 |
| 50,000 | $0.04106 | $2,053.00 |
| 60,000 | $0.04066 | $2,439.60 |
| 120,000 | $0.03931 | $4,717.20 |
| 125,000 | $0.03924 | $4,905.00 |

