ERJ-0805 Pkg

ERJ-U03F11R0V

Digi-Key Part Number
10-ERJ-U03F11R0VTR-ND - Tape & Reel (TR)
10-ERJ-U03F11R0VCT-ND - Cut Tape (CT)
10-ERJ-U03F11R0VDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-U03F11R0V
Supplier
Description
RES 11 OHM 1% 1/10W 0603 SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
11 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
11 Ohms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.22000$0.22
10$0.19200$1.92
100$0.07350$7.35
1,000$0.03232$32.32
2,500$0.02792$69.80
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.02498$124.90
Additional Resources
AttributeDescription
Other Names
10-ERJ-U03F11R0VDKR
10-ERJ-U03F11R0VCT
10-ERJ-U03F11R0VTR
Standard Package5,000