ERJ-0805 Pkg

ERJ-U02J242X

Digi-Key Part Number
10-ERJ-U02J242XTR-ND - Tape & Reel (TR)
10-ERJ-U02J242XCT-ND - Cut Tape (CT)
10-ERJ-U02J242XDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-U02J242X
Supplier
Description
RES 2.4K OHM 5% 1/10W 0402 SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
2.4 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
2.4 kOhms
Tolerance
±5%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.11100$1.11
100$0.04240$4.24
1,000$0.01864$18.64
2,500$0.01610$40.25
5,000$0.01441$72.05
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01292$129.20
Additional Resources
AttributeDescription
Other Names
10-ERJ-U02J242XTR
10-ERJ-U02J242XDKR
10-ERJ-U02J242XCT
Standard Package10,000