ERJ-0805 Pkg

ERJ-U02F1303X

Digi-Key Part Number
10-ERJ-U02F1303XTR-ND - Tape & Reel (TR)
10-ERJ-U02F1303XCT-ND - Cut Tape (CT)
10-ERJ-U02F1303XDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-U02F1303X
Supplier
Description
RES 130K OHM 1% 1/10W 0402 SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
130 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
130 kOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.16000$0.16
10$0.14500$1.45
100$0.05590$5.59
1,000$0.02461$24.61
2,500$0.02126$53.15
5,000$0.01902$95.10
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01706$170.60
Additional Resources
AttributeDescription
Other Names
10-ERJ-U02F1303XDKR
10-ERJ-U02F1303XTR
10-ERJ-U02F1303XCT
Standard Package10,000