ERJ-0805 Pkg

ERJ-U01F7503C

Digi-Key Part Number
10-ERJ-U01F7503CTR-ND - Tape & Reel (TR)
10-ERJ-U01F7503CCT-ND - Cut Tape (CT)
10-ERJ-U01F7503CDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-U01F7503C
Supplier
Description
RES 750K OHM 1% 1/20W 0201 SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
750 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
750 kOhms
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.59000$0.59
10$0.49800$4.98
100$0.19450$19.45
1,000$0.08146$81.46
2,500$0.07467$186.68
5,000$0.06788$339.40
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.06335$950.25
Additional Resources
AttributeDescription
Other Names
10-ERJ-U01F7503CDKR
10-ERJ-U01F7503CCT
10-ERJ-U01F7503CTR
Standard Package15,000