CAD | USD

ERJ-1206 Pkg
ERJ-P08J125V
Digi-Key Part Number
ERJ-P08J125V-ND - Tape & Reel (TR)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-P08J125V
Supplier
Description
RES SMD 1.2 MOHM 5% 2/3W 1206
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
1.2 MOhms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±5%
Power (Watts)
0.667W, 2/3W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Ratings
AEC-Q200
Supplier Device Package
1206
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028"" (0.70mm)
Failure Rate
-
Number of Terminations
2
Resistance
1.2 MOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other NamesERJP08J125V
Standard Package5,000