CAD | USD

ERJ-P Series
ERJ-P03F26R7V
Digi-Key Part Number
ERJ-P03F26R7V-ND - Tape & Reel (TR)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-P03F26R7V
Supplier
Description
RES SMD 26.7 OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
26.7 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±1%
Power (Watts)
0.2W, 1/5W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Ratings
AEC-Q200
Supplier Device Package
0603
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022"" (0.55mm)
Failure Rate
-
Number of Terminations
2
Resistance
26.7 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other NamesERJP03F26R7V
Standard Package5,000