ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8BWFR012V

Digi-Key Part Number
P.012AUTR-ND - Tape & Reel (TR)
P.012AUCT-ND - Cut Tape (CT)
P.012AUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8BWFR012V
Description
RES 0.012 OHM 1% 1W 1206
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
12 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
24,960 In Stock

All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.15000$1.15
10$0.85400$8.54
50$0.60280$30.14
100$0.49760$49.76
500$0.35176$175.88
1,000$0.27900$279.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.26433$1,321.65
10,000$0.25388$2,538.80
25,000$0.24885$6,221.25
50,000$0.24624$12,312.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
P.012AUDKR
P.012AUTR
Q3649013X
P.012AUCT
ERJ8BWFR012V
Standard Package5,000