ERJ-6BWFR012V

DigiKey Part Number
P.012AQTR-ND - Tape & Reel (TR)
P.012AQCT-ND - Cut Tape (CT)
P.012AQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6BWFR012V
Description
RES 0.012 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6BWFR012V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.65100$6.51
50$0.46760$23.38
100$0.41030$41.03
500$0.31446$157.23
1,000$0.28412$284.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.19371$968.55
Manufacturers Standard Package