
ERJ-2BWJR082X | ||
---|---|---|
Digi-Key Part Number | P.082AMTR-ND - Tape & Reel (TR) P.082AMCT-ND - Cut Tape (CT) P.082AMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-2BWJR082X | |
Description | RES 0.082 OHM 5% 1/4W 0402 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 82 mOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ERJ Series, Low Resistance |
Product Training Modules | |
Video File | Wearable Components Solutions |
Environmental Information | RoHS ERJ Series |
Featured Product | Wearables Technology Components |
HTML Datasheet | ERJ Series, Low Resistance |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.65100 | $6.51 |
25 | $0.50760 | $12.69 |
50 | $0.42920 | $21.46 |
100 | $0.33830 | $33.83 |
250 | $0.28624 | $71.56 |
500 | $0.23418 | $117.09 |
1,000 | $0.18216 | $182.16 |
5,000 | $0.17305 | $865.25 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.16589 | $1,658.90 |
30,000 | $0.16264 | $4,879.20 |
50,000 | $0.16108 | $8,054.00 |
Attribute | Description |
---|---|
Other Names | P.82AMCT-ND P.082AMTR ERJ2BWJR082X P.82AMTR P.082AMCT P.082AMCT-NDR P.82AMTR-ND P.082AMDKR P.82AMCT P.082AMTR-NDR |
Standard Package | 10,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ERJ-2BWFR082X | Panasonic Electronic Components | 11,374 | P.082ATCT-ND | $0.84000 | Upgrade |