
ERJ-2BWFR068X | ||
---|---|---|
Digi-Key Part Number | P.068ATTR-ND - Tape & Reel (TR) P.068ATCT-ND - Cut Tape (CT) P.068ATDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-2BWFR068X | |
Description | RES 0.068 OHM 1% 1/4W 0402 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 68 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ERJ Series, Low Resistance |
Product Training Modules | |
Video File | Wearable Components Solutions |
Environmental Information | RoHS ERJ Series |
Featured Product | Wearables Technology Components |
HTML Datasheet | ERJ Series, Low Resistance |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.50500 | $5.05 |
25 | $0.38400 | $9.60 |
50 | $0.28560 | $14.28 |
100 | $0.21230 | $21.23 |
250 | $0.17940 | $44.85 |
500 | $0.15380 | $76.90 |
1,000 | $0.11717 | $117.17 |
5,000 | $0.09886 | $494.30 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09666 | $966.60 |
30,000 | $0.09337 | $2,801.10 |
50,000 | $0.09154 | $4,577.00 |
100,000 | $0.09066 | $9,066.00 |
Attribute | Description |
---|---|
Other Names | P.068ATCT Q8226483AB P.068ATDKR ERJ2BWFR068X P.068ATTR |
Standard Package | 10,000 |