ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNF5623C

Digi-Key Part Number
P123081TR-ND - Tape & Reel (TR)
P123081CT-ND - Cut Tape (CT)
P123081DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-1GNF5623C
Supplier
Description
RES SMD 562K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
562 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
562 kOhms
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.01001$150.15
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.08800$0.88
100$0.03580$3.58
1,000$0.01608$16.08
2,500$0.01395$34.88
5,000$0.01153$57.65
Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.08800$0.88
100$0.03580$3.58
1,000$0.01608$16.08
2,500$0.01395$34.88
5,000$0.01153$57.65
Additional Resources
AttributeDescription
Other Names
ERJ-1GNF5623C-ND
ERJ1GNF5623C
P123081CT
P123081TR
P123081DKR
Standard Package15,000