ERJ-0201 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEJ111C

Digi-Key Part Number
P110AGTR-ND - Tape & Reel (TR)
P110AGCT-ND - Cut Tape (CT)
P110AGDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERJ-1GEJ111C
Supplier
Description
RES SMD 110 OHM 5% 1/20W 0201
Detailed Description
110 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
110 Ohms
Tolerance
±5%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.02300$0.23
100$0.01410$1.41
1,000$0.00873$8.73
2,500$0.00721$18.03
5,000$0.00623$31.15
Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.02300$0.23
100$0.01410$1.41
1,000$0.00873$8.73
2,500$0.00721$18.03
5,000$0.00623$31.15
Additional Resources
AttributeDescription
Other Names
ERJ1GEJ111C
P110AGCT
P110AGTR
P110AGDKR
Standard Package15,000