ERD-S1TJ164V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERD-S1TJ164V
ERD-SxTJ Series Sides

ERD-S1TJ164V

Digi-Key Part Number
P160KBBCT-ND - Cut Tape (CT)
P160KBBTB-ND - Tape & Box (TB)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERD-S1TJ164V
Supplier
Description
RES 160K OHM 5% 1/2W AXIAL
Detailed Description
160 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial - Carbon Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Resistance
160 kOhms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Carbon Film
Features
-
Temperature Coefficient
-150/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.250" L (2.30mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.10.0065
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.04100$0.41
25$0.03280$0.82
50$0.02840$1.42
100$0.02450$2.45
250$0.02024$5.06
500$0.01752$8.76
1,000$0.01518$15.18
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.00838$16.76
Additional Resources
AttributeDescription
Other Names
P160KBBTB-NDR
P160KBBCT
P160KBBCT-NDR
ERDS1TJ164V
P160KBBTB
Standard Package2,000