0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-V33J820V

Digi-Key Part Number
P82CHTR-ND - Tape & Reel (TR)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-V33J820V
Supplier
Description
RES TEMP SENS 82 OHM 5% 1/16W
Detailed Description
82 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Temperature Sensitive
Applications
Temperature Correction Circuits
Composition
Metal Film
Resistance
82 Ohms
Tolerance
±5%
Power (Watts)
0.063W, 1/16W
Temperature Coefficient
3300ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
P82CHCT-NDR
P82CHCT
P82CHDKR
P82CHDKR-NDR
ERAV33J820V
P82CHTR-NDR
P82CHTR
Standard Package5,000