0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-V33J390V

Digi-Key Part Number
P39CHTR-ND - Tape & Reel (TR)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-V33J390V
Supplier
Description
RES TEMP SENS 39 OHM 5% 1/16W
Detailed Description
39 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
Temperature Sensitive
Applications
Temperature Correction Circuits
Composition
Metal Film
Resistance
39 Ohms
Tolerance
±5%
Power (Watts)
0.063W, 1/16W
Temperature Coefficient
3300ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
P39CHCT
P39CHDKR
P39CHCT-NDR
P39CHTR
P39CHDKR-NDR
ERAV33J390V
P39CHTR-NDR
Standard Package5,000