0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-V27J391V

Digi-Key Part Number
P390CGTR-ND - Tape & Reel (TR)
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-V27J391V
Supplier
Description
RES TEMP SENS 390 OHM 5% 1/16W
Detailed Description
390 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Panasonic Electronic Components
Tape & Reel (TR)
Part Status
Obsolete
Type
Temperature Sensitive
Applications
Temperature Correction Circuits
Composition
Metal Film
Resistance
390 Ohms
Tolerance
±5%
Power (Watts)
0.063W, 1/16W
Temperature Coefficient
2700ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
1 (Unlimited)
EAR99
8533.21.0030
P390CGTR-NDR
ERAV27J391V
P390CGDKR-NDR
P390CGDKR
P390CGTR
P390CGCT-NDR
P390CGCT
5,000