0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-V27J272V

Digi-Key Part Number
P2.7KCGTR-ND - Tape & Reel (TR)
P2.7KCGCT-ND - Cut Tape (CT)
P2.7KCGDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-V27J272V
Supplier
Description
RES TEMP SENS 2.7K OHM 5% 1/16W
Detailed Description
2.7 kOhms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Panasonic Electronic Components
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Temperature Sensitive
Applications
Temperature Correction Circuits
Composition
Metal Film
Resistance
2.7 kOhms
Tolerance
±5%
Power (Watts)
0.063W, 1/16W
Temperature Coefficient
2700ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
1 (Unlimited)
EAR99
8533.21.0030
ERAV27J272V
P2.7KCGCT
P2.7KCGTR
P2.7KCGCT-NDR
P2.7KCGDKR-NDR
P2.7KCGTR-NDR
P2.7KCGDKR
5,000