0603 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-V27J121V

Digi-Key Part Number
P120CGTR-ND - Tape & Reel (TR)
P120CGCT-ND - Cut Tape (CT)
P120CGDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-V27J121V
Supplier
Description
RES TEMP SENS 120 OHM 5% 1/16W
Detailed Description
120 Ohms ±5% 0.063W, 1/16W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Temperature Sensitive
Applications
Temperature Correction Circuits
Composition
Metal Film
Resistance
120 Ohms
Tolerance
±5%
Power (Watts)
0.063W, 1/16W
Temperature Coefficient
2700ppm/°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
P120CGTR-NDR
P120CGCT
ERAV27J121V
P120CGTR
P120CGDKR
P120CGCT-NDR
P120CGDKR-NDR
Standard Package5,000