ERA-8A 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8APB4870V

Digi-Key Part Number
P18472TR-ND - Tape & Reel (TR)
P18472CT-ND - Cut Tape (CT)
P18472DKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-8APB4870V
Supplier
Description
RES SMD 487 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
487 ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
487 Ohms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.42000$1.42
10$1.25300$12.53
100$0.90920$90.92
1,000$0.53740$537.40
2,500$0.52528$1,313.20
Digi-Reel®
QtyUnit PriceExt Price
1$1.42000$1.42
10$1.25300$12.53
100$0.90920$90.92
1,000$0.53740$537.40
2,500$0.52528$1,313.20
Additional Resources
AttributeDescription
Other Names
ERA8APB4870P
P18472TR
P18472DKR
ERA-8APB4870V-ND
ERA8APB4870V
P18472CT
ERA-8APB4870P
Standard Package5,000