ERA-8A 1206 (3216 Metric)

ERA-8AEB5761V

Digi-Key Part Number
P5.76KBCTR-ND - Tape & Reel (TR)
P5.76KBCCT-ND - Cut Tape (CT)
P5.76KBCDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-8AEB5761V
Supplier
Description
RES SMD 5.76K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
5.76 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5.76 kOhms
Tolerance
±0.1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.88000$0.88
10$0.63700$6.37
100$0.33090$33.09
1,000$0.17817$178.17
2,500$0.17181$429.52
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.16898$844.90
10,000$0.16199$1,619.90
Additional Resources
AttributeDescription
Other Names
ERA8AEB5761V
P5.76KBCDKR
P5.76KBCTR
P5.76KBCCT
ERA-8AEB5761P
Standard Package5,000