ERAS Series 0805 Pkg

ERA-6AEB182V

Digi-Key Part Number
P1.8KDATR-ND - Tape & Reel (TR)
P1.8KDACT-ND - Cut Tape (CT)
P1.8KDADKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
ERA-6AEB182V
Supplier
Description
RES 1.8K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
1.8 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1.8 kOhms
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.47000$0.47
10$0.40500$4.05
100$0.15840$15.84
1,000$0.06629$66.29
2,500$0.06077$151.92
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.05524$276.20
10,000$0.05156$515.60
Additional Resources
AttributeDescription
Other Names
P1.8KDATR
ERA6AEB182V
P1.8KDACT
P1.8KDADKR
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERA-6ARW182VPanasonic Electronic Components891P1.8KBSCT-ND$1.13000Upgrade
ERA-6ARB182VPanasonic Electronic Components3,440P1.8KBFCT-ND$0.94000Upgrade